
R5F11CBCMNA#U0 | |
|---|---|
DigiKey Part Number | R5F11CBCMNA#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F11CBCMNA#U0 |
Description | IC MCU 16BIT 32KB FLASH 32HVQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1E Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11CBCMNA#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b, 3x24b; D/A 1x12b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 32-HVQFN (5x5) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 10 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 € | 5,05 € |
| 10 | 3,87000 € | 38,70 € |
| 25 | 3,57600 € | 89,40 € |
| 100 | 3,25200 € | 325,20 € |
| Unit Price without VAT: | 5,05000 € |
|---|---|
| Unit Price with VAT: | 6,06000 € |

