RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F11BLEAFB#10

DigiKey Part Number
559-R5F11BLEAFB#10-ND
Manufacturer
Manufacturer Product Number
R5F11BLEAFB#10
Description
IC MCU 16BIT 64KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10)
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
5.5K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 17x8/10b; D/A 2x8b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, IrDA, LINbus, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
48
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 2801,29576 €1 658,57 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,29576 €
Unit Price with VAT:1,55491 €