

R5F11AGHANB#20 | |
|---|---|
DigiKey Part Number | R5F11AGHANB#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F11AGHANB#20 |
Description | IC MCU 16BIT 192KB FLASH 48HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1D Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 48-HWQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | R5F11AGHANB#20 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 48-HWQFN (6x6) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-WFQFN Exposed Pad |
Number of I/O 32 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 € | 7,50 € |
| 10 | 5,81400 € | 58,14 € |
| 25 | 5,39440 € | 134,86 € |
| 100 | 4,93290 € | 493,29 € |
| 490 | 4,58380 € | 2 246,06 € |
| 980 | 4,47405 € | 4 384,57 € |
| 1 470 | 4,41910 € | 6 496,08 € |
| Unit Price without VAT: | 7,50000 € |
|---|---|
| Unit Price with VAT: | 9,00000 € |

