MFR Recommended
Parametric Equivalent

R5F10WLGAFB#30 | |
|---|---|
DigiKey Part Number | R5F10WLGAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10WLGAFB#30 |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | R5F10WLGAFB#30 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 9x10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 42 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10WLGAFB#10 | Renesas Electronics Corporation | 0 | 559-R5F10WLGAFB#10-ND | 1,32588 € | MFR Recommended |
| R5F10WLGAFA#30 | Renesas Electronics Corporation | 694 | 559-R5F10WLGAFA#30-ND | 2,88000 € | Parametric Equivalent |



