Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F10NLGDFB#15 | |
|---|---|
DigiKey Part Number | 559-R5F10NLGDFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NLGDFB#15 |
Description | IC MCU 16BIT 128KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10/24b Sigma-Delta |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, IrDA, LINbus, UART/USART | Supplier Device Package 64-LFQFP (10x10) |
Peripherals LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 27 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10NLGDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F10NLGDFB#10-ND | 2,75203 € | Parametric Equivalent |
| R5F10NLGDFB#35 | Renesas Electronics Corporation | 270 | 559-R5F10NLGDFB#35-ND | 4,07000 € | Parametric Equivalent |
| R5F11TLGDFB#10 | Renesas Electronics Corporation | 0 | 559-R5F11TLGDFB#10-ND | 0,00000 € | Parametric Equivalent |
| R5F11TLGDFB#15 | Renesas Electronics Corporation | 0 | 559-R5F11TLGDFB#15-ND | 2,42137 € | Parametric Equivalent |
| R5F11TLGDFB#30 | Renesas Electronics Corporation | 47 | 559-R5F11TLGDFB#30-ND | 4,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 280 | 2,55225 € | 3 266,88 € |
| Unit Price without VAT: | 2,55225 € |
|---|---|
| Unit Price with VAT: | 3,06270 € |


