MFR Recommended

R5F10MMEDH99FB#30 | |
|---|---|
DigiKey Part Number | 559-R5F10MMEDH99FB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10MMEDH99FB#30 |
Description | IC MCU 16BIT 64KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/I1B Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.9V ~ 5.5V | |
Data Converters | A/D 4x10b SAR, 3x24b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |


