Parametric Equivalent

R5F10968KSP#V0 | |
|---|---|
DigiKey Part Number | R5F10968KSP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F10968KSP#V0 |
Description | IC MCU 16BIT 8KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/F12 Microcontroller IC 16-Bit 32MHz 8KB (8K x 8) FLASH 20-LSSOP |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 512 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Discontinued at DigiKey | Data Converters A/D 4x8/10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RL78 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 32MHz | Qualification AEC-Q100 |
Connectivity CSI, I2C, LINbus, UART/USART | Mounting Type Surface Mount |
Peripherals DMA, LVD, POR, PWM, WDT | Supplier Device Package 20-LSSOP |
Number of I/O 13 | Package / Case 20-LSSOP (0.240", 6.10mm Width) |
Program Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10968JSP#H0 | Renesas Electronics Corporation | 1 775 | 559-R5F10968JSP#H0-ND | 2,96000 € | Parametric Equivalent |


