
R5F104JJAFA#30 | |
|---|---|
DigiKey Part Number | R5F104JJAFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104JJAFA#30 |
Description | IC MCU 16BIT 256KB FLASH 52LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 52-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 24K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x8/10b; D/A 2x8b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 52-LQFP (10x10) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 52-LQFP |
Number of I/O 38 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F104JJAFA#10 | Renesas Electronics Corporation | 0 | 559-R5F104JJAFA#10-ND | 1,92400 € | Parametric Equivalent |
| R5F104JJAFA#50 | Renesas Electronics Corporation | 939 | 559-R5F104JJAFA#50CT-ND | 3,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 € | 3,15 € |
| 10 | 2,38000 € | 23,80 € |
| 25 | 2,18600 € | 54,65 € |
| 160 | 1,91700 € | 306,72 € |
| 320 | 1,84747 € | 591,19 € |
| Unit Price without VAT: | 3,15000 € |
|---|---|
| Unit Price with VAT: | 3,78000 € |

