
R5F104GCAFB#50 | |
---|---|
DigiKey Part Number | 559-R5F104GCAFB#50TR-ND - Tape & Reel (TR) 559-R5F104GCAFB#50CT-ND - Cut Tape (CT) 559-R5F104GCAFB#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F104GCAFB#50 |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,70000 € | 3,70 € |
10 | 2,44600 € | 24,46 € |
25 | 2,11960 € | 52,99 € |
100 | 1,75410 € | 175,41 € |
250 | 1,57636 € | 394,09 € |
500 | 1,46792 € | 733,96 € |
1 000 | 1,37783 € | 1 377,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,34054 € | 2 681,08 € |
Unit Price without VAT: | 3,70000 € |
---|---|
Unit Price with VAT: | 4,44000 € |