
R5F101SKDFB#70 | |
|---|---|
DigiKey Part Number | 559-R5F101SKDFB#70-ND |
Manufacturer | |
Manufacturer Product Number | R5F101SKDFB#70 |
Description | 16-BIT GENERAL MCU RL78/G13 384K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 384KB (384K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 26x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, SPI, UART/USART | Supplier Device Package 128-LFQFP (14x20) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 128-LQFP |
Number of I/O 110 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 3,21556 € | 231,52 € |
| Unit Price without VAT: | 3,21556 € |
|---|---|
| Unit Price with VAT: | 3,85867 € |

