
R5F100GCAFB#10 | |
|---|---|
DigiKey Part Number | 559-R5F100GCAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GCAFB#10 |
Description | IC MCU 16BIT 32KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 48-LFQFP (7x7) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 34 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F100GCAFB#30 | Renesas Electronics Corporation | 691 | R5F100GCAFB#30-ND | 1,55000 € | Parametric Equivalent |
| R5F109GCCJFB#10 | Renesas Electronics Corporation | 1 988 | 559-R5F109GCCJFB#10-ND | 2,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,18100 € | 11,81 € |
| 25 | 1,07480 € | 26,87 € |
| 100 | 0,95780 € | 95,78 € |
| 250 | 0,90188 € | 225,47 € |
| 500 | 0,86820 € | 434,10 € |
| 2 000 | 0,81770 € | 1 635,40 € |
| 4 000 | 0,79893 € | 3 195,72 € |
| 6 000 | 0,78953 € | 4 737,18 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,93200 € |

