
R5F5210BBDFP#10 | |
|---|---|
DigiKey Part Number | 559-R5F5210BBDFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F5210BBDFP#10 |
Description | IC MCU 32BIT 1MB FLASH 100LFQFP |
Customer Reference | |
Detailed Description | RX RX200 Microcontroller IC 32-Bit 50MHz 1MB (1M x 8) FLASH 100-LFQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 96K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.62V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x10b |
Core Processor RX | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, SCI, SPI | Supplier Device Package 100-LFQFP (14x14) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 84 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 8,44206 € | 6 078,28 € |
| Unit Price without VAT: | 8,44206 € |
|---|---|
| Unit Price with VAT: | 10,13047 € |

