
R7FA6E2BB3CBB#BC0 | |
|---|---|
DigiKey Part Number | 559-R7FA6E2BB3CBB#BC0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6E2BB3CBB#BC0 |
Description | MCU RA6 ARM CM33 200MHZ 256K/40K |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 RA6E2 Microcontroller IC 32-Bit 200MHz 256KB (256K x 8) FLASH 64-LFBGA (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Series | RAM Size 40K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M33 | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 200MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, QSPI, SCI, SPI, SSIE, UART/USART, USB | Supplier Device Package 64-LFBGA (5x5) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 64-LFBGA |
Number of I/O 45 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 920 | 2,47924 € | 9 718,62 € |
| Unit Price without VAT: | 2,47924 € |
|---|---|
| Unit Price with VAT: | 2,97509 € |

