
| R5F100BCANA#40 | |
|---|---|
| DigiKey Part Number | 559-R5F100BCANA#40TR-ND - Tape & Reel (TR) 559-R5F100BCANA#40CT-ND - Cut Tape (CT) 559-R5F100BCANA#40DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | R5F100BCANA#40 | 
| Description | IC MCU 16BIT 32KB FLASH 32HWQFN | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-HWQFN (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | RL78 | |
| Core Size | 16-Bit | |
| Speed | 32MHz | |
| Connectivity | CSI, I2C, LINbus, UART/USART | |
| Peripherals | DMA, LVD, POR, PWM, WDT | |
| Number of I/O | 22 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | 4K x 8 | |
| RAM Size | 2K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
| Data Converters | A/D 8x8/10b | |
| Oscillator Type | Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 32-HWQFN (5x5) | |
| Package / Case | 32-WFQFN Exposed Pad | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,39000 € | 1,39 € | 
| 10 | 1,01800 € | 10,18 € | 
| 25 | 0,92400 € | 23,10 € | 
| 100 | 0,82180 € | 82,18 € | 
| 250 | 0,77300 € | 193,25 € | 
| 500 | 0,74354 € | 371,77 € | 
| 1 000 | 0,71930 € | 719,30 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 0,69371 € | 1 734,28 € | 
| 5 000 | 0,67829 € | 3 391,45 € | 
| 7 500 | 0,67057 € | 5 029,27 € | 
| 12 500 | 0,66201 € | 8 275,12 € | 
| Unit Price without VAT: | 1,39000 € | 
|---|---|
| Unit Price with VAT: | 1,66800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France