
R5F1007DGNA#20 | |
|---|---|
DigiKey Part Number | 559-R5F1007DGNA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F1007DGNA#20 |
Description | IC MCU 16BIT 48KB FLASH 24HWQFN |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 24-HWQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 3K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 6x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, UART/USART | Supplier Device Package 24-HWQFN (4x4) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 24-WFQFN Exposed Pad |
Number of I/O 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F1007DGNA#00 | Renesas Electronics Corporation | 0 | 559-R5F1007DGNA#00TR-ND | 0,85969 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,26200 € | 12,62 € |
| 25 | 1,14960 € | 28,74 € |
| 100 | 1,02640 € | 102,64 € |
| 490 | 0,93310 € | 457,22 € |
| 980 | 0,90373 € | 885,66 € |
| 1 470 | 0,88903 € | 1 306,87 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,05200 € |

