
R4F24569NVFQV | |
|---|---|
DigiKey Part Number | R4F24569NVFQV-ND |
Manufacturer | |
Manufacturer Product Number | R4F24569NVFQV |
Description | IC MCU 16BIT 256KB FLSH 144LFQFP |
Customer Reference | |
Detailed Description | H8S/2600 H8® H8S/2400 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Last Time Buy | Data Converters A/D 16x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor H8S/2600 | Operating Temperature -20°C ~ 75°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 144-LFQFP (20x20) |
Connectivity EBI/EMI, I2C, IrDA, SCI, SSU, UART/USART, USB | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 13,12350 € | 1 574,82 € |
| Unit Price without VAT: | 13,12350 € |
|---|---|
| Unit Price with VAT: | 15,74820 € |

