
R5F21207JFP#US | |
|---|---|
DigiKey Part Number | 559-R5F21207JFP#US-ND |
Manufacturer | |
Manufacturer Product Number | R5F21207JFP#US |
Description | IC MCU 16BIT 48KB FLASH 48LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/20 Microcontroller IC 16-Bit 20MHz 48KB (48K x 8) FLASH 48-LQFP (7x7) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2.5K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals POR, Voltage Detect, WDT | Package / Case 48-LQFP |
Number of I/O 41 | Base Product Number |

