SRAM Memory IC 32Mbit Parallel 70 ns 48-TFBGA (7.5x8.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1WV3216RBG-7SI#S0

DigiKey Part Number
R1WV3216RBG-7SI#S0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R1WV3216RBG-7SI#S0
Description
IC SRAM 32MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM Memory IC 32Mbit Parallel 70 ns 48-TFBGA (7.5x8.5)
Datasheet
 Datasheet
EDA/CAD Models
R1WV3216RBG-7SI#S0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
70ns
Packaging
Tape & Reel (TR)
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
48-TFBGA (7.5x8.5)
Memory Size
Base Product Number
Memory Organization
2M x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.