Similar

R1RW0416DSB-2SR#D1 | |
|---|---|
DigiKey Part Number | 559-R1RW0416DSB-2SR#D1-ND |
Manufacturer | |
Manufacturer Product Number | R1RW0416DSB-2SR#D1 |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tray | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
Memory Organization 256K x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS61LV25616AL-10TL-TR | ISSI, Integrated Silicon Solution Inc | 1 949 | 706-1306-1-ND | 6,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 4,07415 € | 550,01 € |
| Unit Price without VAT: | 4,07415 € |
|---|---|
| Unit Price with VAT: | 4,88898 € |


