


R5F21276KFP#U0 | |
|---|---|
DigiKey Part Number | R5F21276KFP#U0-ND |
Manufacturer | |
Manufacturer Product Number | R5F21276KFP#U0 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Customer Reference | |
Detailed Description | R8C R8C/2x/27 Microcontroller IC 16-Bit 20MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | R5F21276KFP#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1.5K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor R8C | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, LINbus, SIO, SSU, UART/USART | Supplier Device Package 32-LQFP (7x7) |
Peripherals LED, POR, Voltage Detect, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 5,71600 € | 57,16 € |
| 25 | 5,30280 € | 132,57 € |
| 100 | 4,84790 € | 484,79 € |
| 250 | 4,63100 € | 1 157,75 € |
| 500 | 4,50028 € | 2 250,14 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,84400 € |

