R0K505220S000BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R0K505220S000BE
R0K505220S000BE_Contents

R0K505220S000BE

DigiKey Part Number
R0K505220S000BE-ND
Manufacturer
Manufacturer Product Number
R0K505220S000BE
Description
RX220 R5F5220 EVAL BRD
Customer Reference
Detailed Description
RX220, R5F5220 Renesas Starter Kit (RSK) RX220 RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
RX
Platform
Utilized IC / Part
RX220, R5F5220
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable