


R0K505111S900BE | |
|---|---|
DigiKey Part Number | 559-R0K505111S900BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K505111S900BE |
Description | RX111 R5F5111 EVAL BRD W/O E1 |
Customer Reference | |
Detailed Description | RX111, R5F5111 Renesas Starter Kit (RSK) RX111 without E1 RX RX MCU 32-Bit Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part RX111, R5F5111 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD |
Part Status Not For New Designs | Interconnect System Pmod |
Type MCU 32-Bit | Suggested Programming Environment CubeSuite+ |
Core Processor RX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,72000 € | 233,72 € |
| Unit Price without VAT: | 233,72000 € |
|---|---|
| Unit Price with VAT: | 280,46400 € |

