


R0K5010WMS900BE | |
---|---|
DigiKey Part Number | 559-R0K5010WMS900BE-ND |
Manufacturer | |
Manufacturer Product Number | R0K5010WMS900BE |
Description | RL78/L13 R5F10W EVAL BRD W/O E1 |
Customer Reference | |
Detailed Description | RL78/L13, R5F10W Renesas Starter Kit (RSK) RL78/L13 without E1 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | MCU 16-Bit | |
Core Processor | RL78 | |
Platform | ||
Utilized IC / Part | RL78/L13, R5F10W | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | CubeSuite+ | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 200,43000 € | 200,43 € |
Unit Price without VAT: | 200,43000 € |
---|---|
Unit Price with VAT: | 240,51600 € |