QS3VH16800PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 552
Unit Price: 3,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 000
Unit Price: 0,99438 €
Datasheet

Similar


Texas Instruments
In Stock: 6 000
Unit Price: 0,99438 €
Datasheet
Bus Switch 10 x 1:1 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH16800PAG8

DigiKey Part Number
QS3VH16800PAG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3VH16800PAG8
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Type
Bus Switch
Supplier Device Package
48-TSSOP
Circuit
10 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3T16210DGGRTexas Instruments4 552296-19147-1-ND3,23000 €Direct
SN74CBTLV16800DLRTexas Instruments6 000296-9106-1-ND0,99438 €Similar
SN74CBTLV16800VRTexas Instruments6 000296-9108-2-ND0,99438 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types