QS3VH16245PAG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3
Unit Price: 5,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 439
Unit Price: 3,05000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 825
Unit Price: 2,36752 €
Datasheet

Similar


Texas Instruments
In Stock: 4 000
Unit Price: 1,97292 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 644
Unit Price: 3,05000 €
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3VH16245PAG8

DigiKey Part Number
800-1870-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QS3VH16245PAG8
Description
IC BUS SWITCH 8 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types