Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

QS3383QG8 | |
|---|---|
DigiKey Part Number | 800-1737-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QS3383QG8 |
Description | IC BUS FET EXCH SW 5X2:2 24-QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus FET Exchange Switch 5 x 2:2 24-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Bus FET Exchange Switch | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Circuit 5 x 2:2 | Supplier Device Package 24-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QS3383QG | Renesas Electronics Corporation | 255 | 800-2627-5-ND | 1,04000 € | Parametric Equivalent |
| SN74CBT3383CPWR | Texas Instruments | 1 538 | 296-19226-1-ND | 0,69000 € | Similar |
| SN74CBT3383DBR | Texas Instruments | 18 000 | 296-6444-2-ND | 0,75641 € | Similar |
| SN74CBT3383DGVR | Texas Instruments | 30 000 | 296-28846-2-ND | 0,22097 € | Similar |
| SN74CBT3383PW | Rochester Electronics, LLC | 8 642 | 2156-SN74CBT3383PW-ND | 0,90940 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37957 € | 1 138,71 € |
| Unit Price without VAT: | 0,37957 € |
|---|---|
| Unit Price with VAT: | 0,45548 € |






