
PS9821-2-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS9821-2-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS9821-2-V-F3-AXCT-ND - Cut Tape (CT) 559-PS9821-2-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9821-2-V-F3-AX |
Description | OPTOISO 2.5KV 2CH OPN COLL 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
Category | Data Rate 15Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Series | Rise / Fall Time (Typ) 20ns, 5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.65V |
Part Status Active | Current - DC Forward (If) (Max) 15mA |
Number of Channels 2 | Voltage - Supply 2.7V ~ 3.6V |
Inputs - Side 1/Side 2 2/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type DC | Supplier Device Package 8-SSOP |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 10 | 3,33300 € | 33,33 € |
| 100 | 2,65900 € | 265,90 € |
| 500 | 2,36408 € | 1 182,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,21911 € | 3 328,67 € |
| 3 000 | 2,14558 € | 6 436,74 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,37600 € |

