2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9331L2-E3-AX

DigiKey Part Number
559-PS9331L2-E3-AXTR-ND - Tape & Reel (TR)
559-PS9331L2-E3-AXCT-ND - Cut Tape (CT)
559-PS9331L2-E3-AXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS9331L2-E3-AX
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
175ns, 175ns
Pulse Width Distortion (Max)
75ns
Rise / Fall Time (Typ)
40ns, 40ns
Current - Output High, Low
2A, 2A
Current - Peak Output
2.5A
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
15V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Approval Agency
CSA, SEMKO, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 815
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,21900 €32,19 €
1002,56380 €256,38 €
5002,27708 €1 138,54 €
1 0002,18458 €2 184,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,10501 €4 210,02 €
4 0002,03836 €8 153,44 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,19600 €