
PS9151-V-AX | |
|---|---|
DigiKey Part Number | 559-PS9151-V-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9151-V-AX |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Data Rate 15Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Packaging Strip | Rise / Fall Time (Typ) 4ns, 4ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.65V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector | Supplier Device Package 5-SO |
Current - Output / Channel 2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 20 | 4,30950 € | 86,19 € |
| 100 | 3,74480 € | 374,48 € |
| 500 | 3,35982 € | 1 679,91 € |
| 1 000 | 3,23478 € | 3 234,78 € |
| 2 000 | 3,12905 € | 6 258,10 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,35600 € |

