
PS8802-1-F3-AX | |
|---|---|
DigiKey Part Number | 559-1116-2-ND - Tape & Reel (TR) 559-1116-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PS8802-1-F3-AX |
Description | OPTOISO 2.5KV 1CH TRANS 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS8802-1-F3-AX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 45% @ 16mA | |
Turn On / Turn Off Time (Typ) | 300ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,22100 € | 32,21 € |
| 100 | 2,56510 € | 256,51 € |
| 500 | 2,27830 € | 1 139,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,13730 € | 3 205,95 € |
| 3 000 | 2,06580 € | 6 197,40 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,19600 € |

