
PS2801C-4-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2801C-4-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2801C-4-V-F3-ACT-ND - Cut Tape (CT) 559-PS2801C-4-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2801C-4-V-F3-A |
Description | OPTOISO 2.5KV 4CH TRANS 16-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 16-SSOP |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2801C-4-F3-A | Renesas Electronics Corporation | 14 202 | 559-1040-1-ND | 2,25000 € | Parametric Equivalent |
| PS2801C-4-V-A | Renesas Electronics Corporation | 740 | 559-PS2801C-4-V-A-ND | 4,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,64600 € | 16,46 € |
| 100 | 1,27100 € | 127,10 € |
| 500 | 1,10596 € | 552,98 € |
| 1 000 | 1,05217 € | 1 052,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,99349 € | 2 483,72 € |
| 5 000 | 0,95696 € | 4 784,80 € |
| 7 500 | 0,93827 € | 7 037,03 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,73600 € |

