
PS2562-1-V-A | |
---|---|
DigiKey Part Number | 559-1385-ND |
Manufacturer | |
Manufacturer Product Number | PS2562-1-V-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.300", 7.62mm) | |
Supplier Device Package | 4-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,37000 € | 1,37 € |
10 | 0,97600 € | 9,76 € |
100 | 0,73660 € | 73,66 € |
500 | 0,63068 € | 315,34 € |
1 000 | 0,59612 € | 596,12 € |
2 000 | 0,56682 € | 1 133,64 € |
5 000 | 0,53484 € | 2 674,20 € |
10 000 | 0,51494 € | 5 149,40 € |
Unit Price without VAT: | 1,37000 € |
---|---|
Unit Price with VAT: | 1,64400 € |