Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2513-1-V-A-N | |
|---|---|
DigiKey Part Number | 559-PS2513-1-V-A-N-ND |
Manufacturer | |
Manufacturer Product Number | PS2513-1-V-A-N |
Description | OPTOCOUPLER 4-PIN DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-DIP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 120V |
Packaging Tray | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 5mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 5µs, 25µs | Package / Case 4-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 5µs | Supplier Device Package 4-DIP |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2513-1-A | Renesas Electronics Corporation | 3 330 | 559-1715-ND | 1,05000 € | Parametric Equivalent |
| PS2513-1-A-N | Renesas Electronics Corporation | 0 | 559-PS2513-1-A-N-ND | 0,42340 € | Parametric Equivalent |
| PS2513-1-V-A | Renesas Electronics Corporation | 0 | 559-PS2513-1-V-A-ND | 0,42340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42340 € | 42,34 € |
| Unit Price without VAT: | 0,42340 € |
|---|---|
| Unit Price with VAT: | 0,50808 € |



