Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2381-1Y-F3-AX/MR | |
|---|---|
DigiKey Part Number | 559-PS2381-1Y-F3-AX/MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2381-1Y-F3-AX/MR |
Description | OPTOCOUPLER L-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-LSOP (2.54mm) |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -40°C ~ 115°C |
Current Transfer Ratio (Max) 150% @ 5mA | Mounting Type Surface Mount |
Rise / Fall Time (Typ) 4µs, 5µs | Package / Case 4-SMD, Gull Wing |
Input Type DC | Supplier Device Package 4-LSOP (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2381-1Y-AX-M | Renesas Electronics Corporation | 0 | 559-PS2381-1Y-AX-M-ND | 1,40950 € | Parametric Equivalent |
| PS2381-1Y-AX/M | Renesas Electronics Corporation | 0 | 559-PS2381-1Y-AX/M-ND | 1,40950 € | Parametric Equivalent |
| PS2381-1Y-F3-AX-M | Renesas Electronics Corporation | 0 | 559-PS2381-1Y-F3-AX-M-ND | 0,43192 € | Parametric Equivalent |
| PS2381-1Y-V-AX-M | Renesas Electronics Corporation | 0 | 559-PS2381-1Y-V-AX-M-ND | 1,40950 € | Parametric Equivalent |
| PS2381-1Y-V-AX/M | Renesas Electronics Corporation | 0 | 559-PS2381-1Y-V-AX/M-ND | 1,40950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,39446 € | 1 183,38 € |
| 6 000 | 0,38520 € | 2 311,20 € |
| 9 000 | 0,38057 € | 3 425,13 € |
| 15 000 | 0,37542 € | 5 631,30 € |
| 21 000 | 0,37242 € | 7 820,82 € |
| Unit Price without VAT: | 0,39446 € |
|---|---|
| Unit Price with VAT: | 0,47335 € |


