
P9242-R0NDGI8 | |
|---|---|
DigiKey Part Number | P9242-R0NDGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P9242-R0NDGI8 |
Description | IC WIRELESS PWR 48-VFQFPN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Transmitter | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |

