
P9225-R0AHGI8 | |
|---|---|
DigiKey Part Number | P9225-R0AHGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P9225-R0AHGI8 |
Description | IC WIRELESS PWR RECEIVER 52WLCSP |
Customer Reference | |
Detailed Description | Wireless Power Receiver PMIC 52-WLCSP (2.64x3.94) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Receiver | |
Current - Supply | 3mA | |
Voltage - Supply | 1.62V ~ 1.98V, 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 52-UFBGA, WLCSP | |
Supplier Device Package | 52-WLCSP (2.64x3.94) | |
Base Product Number |

