


NP60N06VLK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP60N06VLK-E1-AYTR-ND - Tape & Reel (TR) 559-NP60N06VLK-E1-AYCT-ND - Cut Tape (CT) 559-NP60N06VLK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP60N06VLK-E1-AY |
Description | P-TRS2 AUTOMOTIVE MOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 1.2W (Ta), 105W (Tc) Surface Mount TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3600 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 105W (Tc) |
FET Type | Operating Temperature 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252 (MP-3ZP) |
Rds On (Max) @ Id, Vgs 7.9mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,40200 € | 14,02 € |
| 100 | 0,95710 € | 95,71 € |
| 500 | 0,76636 € | 383,18 € |
| 1 000 | 0,70504 € | 705,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,63872 € | 1 596,80 € |
| 5 000 | 0,59774 € | 2 988,70 € |
| 7 500 | 0,57688 € | 4 326,60 € |
| 12 500 | 0,57368 € | 7 171,00 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,61600 € |

