
N0603N-S23-AY | |
|---|---|
DigiKey Part Number | N0603N-S23-AY-ND |
Manufacturer | |
Manufacturer Product Number | N0603N-S23-AY |
Description | MOSFET N-CH 60V 100A TO262 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Ta) 1.5W (Ta), 156W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
EDA/CAD Models | N0603N-S23-AY Models |
Category | Gate Charge (Qg) (Max) @ Vgs 133 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7730 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.5W (Ta), 156W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.6mOhm @ 50A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,28000 € | 22,80 € |
| 100 | 1,59840 € | 159,84 € |
| 500 | 1,30736 € | 653,68 € |
| 1 000 | 1,21388 € | 1 213,88 € |
| 2 000 | 1,13529 € | 2 270,58 € |
| 5 000 | 1,08362 € | 5 418,10 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,17600 € |


