
MPQ4228GRE-C-AEC1-Z | |
|---|---|
DigiKey Part Number | 1589-MPQ4228GRE-C-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4228GRE-C-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4228GRE-C-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4228GRE-C-AEC1-Z |
Description | 3A, 36V, STEP-DOWN CONVERTER WIT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MPQ Converter, USB Voltage Regulator IC 2 Output 22-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Converter, USB | Package / Case 22-VFQFN |
Voltage - Input 36V | Supplier Device Package 22-QFN (4x4) |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ4228GRE-C-AEC1-P | Monolithic Power Systems Inc. | 2 265 | 1589-MPQ4228GRE-C-AEC1-PCT-ND | 3,23000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20300 € | 22,03 € |
| 25 | 2,02080 € | 50,52 € |
| 100 | 1,82020 € | 182,02 € |
| 250 | 1,72460 € | 431,15 € |
| 500 | 1,70346 € | 851,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,53926 € | 7 696,30 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,51600 € |


