Similar

M38039G6HHP#U0 | |
|---|---|
DigiKey Part Number | M38039G6HHP#U0-ND |
Manufacturer | |
Manufacturer Product Number | M38039G6HHP#U0 |
Description | IC MCU 8BIT 24KB QZROM 64LFQFP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 16.8MHz 24KB (24K x 8) QzROM 64-LFQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | M38039G6HHP#U0 Models |
Category | Program Memory Size |
Mfr | Program Memory Type QzROM |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 740 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16.8MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity SIO, UART/USART | Package / Case 64-LQFP |
Peripherals LED, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11BLCAFB#30 | Renesas Electronics Corporation | 1 115 | R5F11BLCAFB#30-ND | 2,03000 € | Similar |


