M30624SPFP#U3C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 12,75778 €
Datasheet
M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz ROMless 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30624SPFP#U3C

DigiKey Part Number
M30624SPFP#U3C-ND
Manufacturer
Manufacturer Product Number
M30624SPFP#U3C
Description
IC MCU 16BIT ROMLESS 100QFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz ROMless 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
M30624SPFP#U3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, IEBus, UART/USART
Peripherals
DMA, WDT
Number of I/O
50
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
20K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x20)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable