
M30622M6P-XXXGP#U3 | |
|---|---|
DigiKey Part Number | 559-M30622M6P-XXXGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M30622M6P-XXXGP#U3 |
Description | IC MCU 16BT 48KB MASK ROM 100QFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 48KB (48K x 8) Mask ROM 100-LFQFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type Mask ROM |
Series | RAM Size 4K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IEBus, UART/USART | Supplier Device Package 100-LFQFP (14x14) |
Peripherals Brown-out Detect/Reset, DMA, LVD, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 87 | Base Product Number |

