
M3008316035NX0PTBY | |
|---|---|
DigiKey Part Number | 800-M3008316035NX0PTBY-ND |
Manufacturer | |
Manufacturer Product Number | M3008316035NX0PTBY |
Description | IC RAM 8MBIT PAR 54TSOP |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit Parallel 35 ns 54-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tray | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C |
Memory Format | Mounting Type Surface Mount |
Technology MRAM (Magnetoresistive RAM) | Package / Case |
Memory Size | Supplier Device Package 54-TSOP |
Memory Organization 512K x 16 | Base Product Number |

