M16C/60 M16C™ M16C/30 Microcontroller IC 16-Bit 16MHz ROMless 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30302SPGP#U3

DigiKey Part Number
M30302SPGP#U3-ND
Manufacturer
Manufacturer Product Number
M30302SPGP#U3
Description
IC MCU 16BIT ROMLESS 100LFQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/30 Microcontroller IC 16-Bit 16MHz ROMless 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
M30302SPGP#U3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
85
Mfr
Program Memory Type
ROMless
Series
RAM Size
6K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 18x10b
DigiKey Programmable
Not Verified
Oscillator Type
External
Core Processor
M16C/60
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
16-Bit
Mounting Type
Surface Mount
Speed
16MHz
Supplier Device Package
100-LFQFP (14x14)
Connectivity
I2C, IEBus, UART/USART
Package / Case
100-LQFP
Peripherals
DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable