
M30302FAPGP#U3 | |
|---|---|
DigiKey Part Number | M30302FAPGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M30302FAPGP#U3 |
Description | IC MCU 16BIT 96KB FLASH 100LFQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/30 Microcontroller IC 16-Bit 16MHz 96KB (96K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | M30302FAPGP#U3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IEBus, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 18x10b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

