
M30263F3AFP#U5A | |
|---|---|
DigiKey Part Number | M30263F3AFP#U5A-ND |
Manufacturer | |
Manufacturer Product Number | M30263F3AFP#U5A |
Description | IC MCU 16BIT 24KB FLASH 42SSOP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/26A Microcontroller IC 16-Bit 20MHz 24KB (24K x 8) FLASH 42-SSOP |
EDA/CAD Models | M30263F3AFP#U5A Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 10x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M16C/60 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 42-SSOP |
Connectivity I2C, IEBus, SIO, UART/USART | Package / Case 42-SOP (0.330", 8.40mm Width) |
Peripherals DMA, PWM, Voltage Detect, WDT | Base Product Number |
Number of I/O 33 |

