
XFL22V148.351650I | |
|---|---|
DigiKey Part Number | 800-XFL22V148.351650I-ND |
Manufacturer | |
Manufacturer Product Number | XFL22V148.351650I |
Description | XTAL OSC VCXO 148.351650MHZ LVDS |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 148.35165 MHz VCXO LVDS Oscillator 2.5V 12-SMD, No Lead, Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 66mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 12-SMD, No Lead, Exposed Pad |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,71366 € | 19 284,15 € |
| Unit Price without VAT: | 7,71366 € |
|---|---|
| Unit Price with VAT: | 9,25639 € |

