
LDS6107PYGI | |
|---|---|
DigiKey Part Number | LDS6107PYGI-ND |
Manufacturer | |
Manufacturer Product Number | LDS6107PYGI |
Description | IC SENSOR TCH PURETOUCH 28SSOP |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 28-SSOP |
Datasheet | Datasheet |
Category | Number of Inputs Up to 13 |
Manufacturer Renesas Electronics Corporation | Interface I2C, SMBus, SPI |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tube | Current - Supply 70µA |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Type Buttons, Slider, Wheel | Supplier Device Package 28-SSOP |
Proximity Detection No | Base Product Number |

