
LDS6104NQGI | |
---|---|
DigiKey Part Number | LDS6104NQGI-ND |
Manufacturer | |
Manufacturer Product Number | LDS6104NQGI |
Description | IC SENSOR TCH PURETOUCH 28VFQFPN |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 28-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | No | |
Number of Inputs | Up to 8 | |
LED Driver Channels | - | |
Interface | I2C, SPI | |
Resolution | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Supply | 70µA | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-VFQFPN (4x4) | |
Base Product Number |