8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW662-00-SO8

DigiKey Part Number
1695-IW662-00-SO8TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IW662-00-SO8
Description
IC AC/DC CONTROLLER 8SOIC
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller
Voltage - Input
3V ~ 16V
Voltage - Supply
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.